Part Details for GMA43DTAH by Sullins Connector Solutions
Overview of GMA43DTAH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA43DTAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA43DTAH-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3240 | Buy Now |
Part Details for GMA43DTAH
GMA43DTAH CAD Models
GMA43DTAH Part Data Attributes
|
GMA43DTAH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMA43DTAH
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 6.18 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 |
Alternate Parts for GMA43DTAH
This table gives cross-reference parts and alternative options found for GMA43DTAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA43DTAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11801FL211062-12 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | GMA43DTAH vs 11801FL211062-12 |
GMA43DTMI | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs GMA43DTMI |
11801FL211062-02 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | GMA43DTAH vs 11801FL211062-02 |
GMA43DTAD | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs GMA43DTAD |
GMA43DTAS | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs GMA43DTAS |
GMA43DTBT | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs GMA43DTBT |
GMA43DTMD | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs GMA43DTMD |
RMA43DTMH | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs RMA43DTMH |
RMA43DTBH | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs RMA43DTBH |
RMA43DTMS | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTAH vs RMA43DTMS |