There are no models available for this part yet.
Overview of GMA39225050080 by FTCAP Fischer & Tausche Capacitor Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GMA39225050080 by FTCAP Fischer & Tausche Capacitor Group
Part Data Attributes for GMA39225050080 by FTCAP Fischer & Tausche Capacitor Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FISCHER & TAUSCHE CAPACITOR GROUP FTCAP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
50 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
24 mΩ
|
Length
|
80 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
5500 mA
|
Terminal Pitch
|
22 mm
|
Alternate Parts for GMA39225050080
This table gives cross-reference parts and alternative options found for GMA39225050080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA39225050080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMXB39225050080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3900uF, | FTCAP Fischer & Tausche Capacitor Group | GMA39225050080 vs GMXB39225050080 |
GMB39225050080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMA39225050080 vs GMB39225050080 |
GMA39225050080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMA39225050080 vs GMA39225050080 |