Part Details for GMA05XR72A101MA01T by Murata Manufacturing Co Ltd
Overview of GMA05XR72A101MA01T by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA05XR72A101MA01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GMA05XR72A101MA01T-ND
|
DigiKey | CAP CER 100PF 100V X7R 0202 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4650 | Buy Now |
DISTI #
GMA05XR72A101MA01T
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 20%, X7R, 0202 [0505 Metric] - Trays (Alt: GMA05XR72A101MA01T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0549 | Buy Now |
DISTI #
81-GMA05XR72A101MA1T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 100 VDC 20% 0202 X7R RoHS: Compliant | 0 |
|
$1.1900 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.9880 | Buy Now |
DISTI #
GMA05XR72A101MA01T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 20%, X7R, 0202 [0505 Metric] (Alt: GMA05XR72A101MA01T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GMA05XR72A101MA01T
GMA05XR72A101MA01T CAD Models
GMA05XR72A101MA01T Part Data Attributes
|
GMA05XR72A101MA01T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMA05XR72A101MA01T
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
JESD-609 Code | e4 | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.5 mm |