GM8A-02-1380-B
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Thin Film, 1.2W, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2244, CHIP

Overview of GM8A-02-1380-B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for GM8A-02-1380-B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM8A-02-1380-B by TT Electronics Resistors

GM8A-02-1380-B
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
, 2244
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
STANDARD: MIL-PRF-83401
Element Power Dissipation
0.16 W
First Element Resistance
138 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2244
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
0.1%
Want to compare parts?
  1. GM8A-02-1380-B
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 1.2W, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2244, CHIP
    VS

Alternate Parts for GM8A-02-1380-B

This table gives cross-reference parts and alternative options found for GM8A-02-1380-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM8A-02-1380-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM8ALF-02-1380-B Array/Network Resistor, Isolated, Thin Film, 1.2W, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT TT Electronics Resistors GM8A-02-1380-B vs GM8ALF-02-1380-B
Part Number Description Manufacturer Compare
GM8ALF-02-1380-B Array/Network Resistor, Isolated, Thin Film, 1.2W, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT TT Electronics Resistors GM8A-02-1380-B vs GM8ALF-02-1380-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM8A-02-1380-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM8A-02-1380-B by TT Electronics Resistors

  • Please alert me when GM8A-02-1380-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM8A-02-1380-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM8A-02-1380-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM8A-02-1380-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM8A-02-1380-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM8A-02-1380-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: