GM76FS8512LLT-85I
Description: Standard SRAM, 512KX8, 85ns, CMOS, PDSO32,

Overview of GM76FS8512LLT-85I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for GM76FS8512LLT-85I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM76FS8512LLT-85I by SK Hynix Inc

GM76FS8512LLT-85I
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Package Description
TSOP, TSOP32,.46
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00002 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. GM76FS8512LLT-85I
    SK Hynix Inc
    Standard SRAM, 512KX8, 85ns, CMOS, PDSO32,
    VS

Alternate Parts for GM76FS8512LLT-85I

This table gives cross-reference parts and alternative options found for GM76FS8512LLT-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76FS8512LLT-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM5-8808S-9+ SRAM Renesas Electronics Corporation GM76FS8512LLT-85I vs HM5-8808S-9+
HM3-6516B-9+ SRAM Renesas Electronics Corporation GM76FS8512LLT-85I vs HM3-6516B-9+
CXK5864ASP-10L Standard SRAM, 8KX8, 100ns, CMOS, PDIP28 Sony Semiconductor GM76FS8512LLT-85I vs CXK5864ASP-10L
M5M512R88DJ-10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Mitsubishi Electric GM76FS8512LLT-85I vs M5M512R88DJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM76FS8512LLT-85I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM76FS8512LLT-85I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of GM76FS8512LLT-85I would you like to use for your alert(s)?
  • Please alert me when GM76FS8512LLT-85I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM76FS8512LLT-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM76FS8512LLT-85I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM76FS8512LLT-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM76FS8512LLT-85I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM76FS8512LLT-85I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: