GM76C256ALLT-70
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28,

Overview of GM76C256ALLT-70 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GM76C256ALLT-70 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM76C256ALLT-70 by LG Semicon Co Ltd

GM76C256ALLT-70
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. GM76C256ALLT-70
    LG Semicon Co Ltd
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28,
    VS

Alternate Parts for GM76C256ALLT-70

This table gives cross-reference parts and alternative options found for GM76C256ALLT-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C256ALLT-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS62C256-70UI-TR Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 Integrated Silicon Solution Inc GM76C256ALLT-70 vs IS62C256-70UI-TR
P4C1256L-70SMB Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation GM76C256ALLT-70 vs P4C1256L-70SMB
HY62CT08081E-DG70C Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc GM76C256ALLT-70 vs HY62CT08081E-DG70C
MB84256C-70LPFER Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C256ALLT-70 vs MB84256C-70LPFER
M5M5256CVP-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Mitsubishi Electric GM76C256ALLT-70 vs M5M5256CVP-70LL
GM76C256ALFW-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd GM76C256ALLT-70 vs GM76C256ALFW-70
MB84256C-70L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C256ALLT-70 vs MB84256C-70L
CY62256NL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor GM76C256ALLT-70 vs CY62256NL-70SNC
CY62256NL-70SNIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor GM76C256ALLT-70 vs CY62256NL-70SNIT
SRM2B256SLMT70 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP2-28 Epson Electronics America Inc GM76C256ALLT-70 vs SRM2B256SLMT70
Part Number Description Manufacturer Compare
GM76C256BLT-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, Goldstar Electron Co Ltd GM76C256ALLT-70 vs GM76C256BLT-70
MB84256C-70L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C256ALLT-70 vs MB84256C-70L
CY62256NL-70SNIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor GM76C256ALLT-70 vs CY62256NL-70SNIT
CY62256NL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor GM76C256ALLT-70 vs CY62256NL-70SNC
GM76C256ALFW-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd GM76C256ALLT-70 vs GM76C256ALFW-70
P4C1256L-70SCLF Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 Pyramid Semiconductor Corporation GM76C256ALLT-70 vs P4C1256L-70SCLF
MB84256C-70LL 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited GM76C256ALLT-70 vs MB84256C-70LL
GM76C256BLLT-70W Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd GM76C256ALLT-70 vs GM76C256BLLT-70W
MB84256C-70LLPF 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 FUJITSU Limited GM76C256ALLT-70 vs MB84256C-70LLPF
MB84256C-70LPFER Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 FUJITSU Semiconductor Limited GM76C256ALLT-70 vs MB84256C-70LPFER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM76C256ALLT-70 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM76C256ALLT-70 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM76C256ALLT-70 would you like to use for your alert(s)?
  • Please alert me when GM76C256ALLT-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM76C256ALLT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM76C256ALLT-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM76C256ALLT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM76C256ALLT-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM76C256ALLT-70 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: