Memory
GM71VS65803CJ-5
Description: EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of GM71VS65803CJ-5 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for GM71VS65803CJ-5 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71VS65803CJ-5 by SK Hynix Inc

GM71VS65803CJ-5
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J32
Length
20.96 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. GM71VS65803CJ-5
    SK Hynix Inc
    EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for GM71VS65803CJ-5

This table gives cross-reference parts and alternative options found for GM71VS65803CJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71VS65803CJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V65804AJC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc GM71VS65803CJ-5 vs HY51V65804AJC-50
MT4LC8M8C2DJ-5S EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc GM71VS65803CJ-5 vs MT4LC8M8C2DJ-5S
UPD42S64805LE-A50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics America Inc GM71VS65803CJ-5 vs UPD42S64805LE-A50
K4E660812C-JC50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs K4E660812C-JC50
KM48V8104J-L5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs KM48V8104J-L5
TC5164805AJ-50 IC 8M X 8 EDO DRAM, 50 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32, Dynamic RAM Toshiba America Electronic Components GM71VS65803CJ-5 vs TC5164805AJ-50
KM48V8004AK-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs KM48V8004AK-5
HY51VS64803HGLJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc GM71VS65803CJ-5 vs HY51VS64803HGLJ-5
HM5164805AJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd GM71VS65803CJ-5 vs HM5164805AJ-5
GM71V65803CLJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, LG Semicon Co Ltd GM71VS65803CJ-5 vs GM71V65803CLJ-5
Part Number Description Manufacturer Compare
K4F660812E-JC45 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs K4F660812E-JC45
HYB3164805BJ-40 EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG GM71VS65803CJ-5 vs HYB3164805BJ-40
M5M465800AJ-5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 Mitsubishi Electric GM71VS65803CJ-5 vs M5M465800AJ-5
HYB3165805BJ-40 EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG GM71VS65803CJ-5 vs HYB3165805BJ-40
K4E660812E-JC50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs K4E660812E-JC50
M5M465800BJ-6S Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric GM71VS65803CJ-5 vs M5M465800BJ-6S
K4F660812B-JC60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs K4F660812B-JC60
K4E660812B-JC60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor GM71VS65803CJ-5 vs K4E660812B-JC60
HM5165805LJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd GM71VS65803CJ-5 vs HM5165805LJ-6
M5M465800DJ-5S Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric GM71VS65803CJ-5 vs M5M465800DJ-5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71VS65803CJ-5 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71VS65803CJ-5 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of GM71VS65803CJ-5 would you like to use for your alert(s)?
  • Please alert me when GM71VS65803CJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71VS65803CJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71VS65803CJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71VS65803CJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71VS65803CJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71VS65803CJ-5 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: