GM71VS18163CJ-7
Description: EDO DRAM, 1MX16, 70ns, CMOS, PDSO42,

Overview of GM71VS18163CJ-7 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GM71VS18163CJ-7 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71VS18163CJ-7 by LG Semicon Co Ltd

GM71VS18163CJ-7
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J42
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. GM71VS18163CJ-7
    LG Semicon Co Ltd
    EDO DRAM, 1MX16, 70ns, CMOS, PDSO42,
    VS

Alternate Parts for GM71VS18163CJ-7

This table gives cross-reference parts and alternative options found for GM71VS18163CJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71VS18163CJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71V18163CLJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71V18163CLJ-7
GM71V18163CJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71V18163CJ-7
GM71VS16163CJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71VS16163CJ-7
Part Number Description Manufacturer Compare
HYB5116165BJ-50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42 Siemens GM71VS18163CJ-7 vs HYB5116165BJ-50
HYB5116165BJ-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42 Siemens GM71VS18163CJ-7 vs HYB5116165BJ-60
HYB3116160BSJ-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42 Siemens GM71VS18163CJ-7 vs HYB3116160BSJ-50
GM71CS16163CJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71CS16163CJ-7
GM71VS18163CLJ-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71VS18163CLJ-5
GM71VS16160CJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71VS16160CJ-7
GM71V18163CJ-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71V18163CJ-6
GM71VS18163CJ-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71VS18163CJ-6
GM71CS16163CJ-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, LG Semicon Co Ltd GM71VS18163CJ-7 vs GM71CS16163CJ-8
HYB5116165BJ-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42 Siemens GM71VS18163CJ-7 vs HYB5116165BJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71VS18163CJ-7 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71VS18163CJ-7 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM71VS18163CJ-7 would you like to use for your alert(s)?
  • Please alert me when GM71VS18163CJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71VS18163CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71VS18163CJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71VS18163CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71VS18163CJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71VS18163CJ-7 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: