GM71V17400CLJ-7
LG Semicon Co Ltd
Description: Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24,

Overview of GM71V17400CLJ-7 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for GM71V17400CLJ-7 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71V17400CLJ-7 by LG Semicon Co Ltd

GM71V17400CLJ-7
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
,
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION
JESD-30 Code
R-PDSO-J24
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. GM71V17400CLJ-7
    LG Semicon Co Ltd
    Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24,
    VS

Alternate Parts for GM71V17400CLJ-7

This table gives cross-reference parts and alternative options found for GM71V17400CLJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71V17400CLJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC4M4B1DJ-7S Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc GM71V17400CLJ-7 vs MT4LC4M4B1DJ-7S
KM44V4000ALLK-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor GM71V17400CLJ-7 vs KM44V4000ALLK-7
MB81V17400A-70PJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited GM71V17400CLJ-7 vs MB81V17400A-70PJ
HM51W17400BLS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd GM71V17400CLJ-7 vs HM51W17400BLS-7
HY51V16410ASLJ-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc GM71V17400CLJ-7 vs HY51V16410ASLJ-70
TMS427400AP-70DJ 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments GM71V17400CLJ-7 vs TMS427400AP-70DJ
HM51W17400BS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd GM71V17400CLJ-7 vs HM51W17400BS-7
MSM51V16400A-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd GM71V17400CLJ-7 vs MSM51V16400A-70SJ
MSM51V17400B-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd GM71V17400CLJ-7 vs MSM51V17400B-70SJ
M5M4V17400BJ-7T Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric GM71V17400CLJ-7 vs M5M4V17400BJ-7T
Part Number Description Manufacturer Compare
KM44V4000ASLK-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor GM71V17400CLJ-7 vs KM44V4000ASLK-7
MT4LC4M4B1DJ-7S Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc GM71V17400CLJ-7 vs MT4LC4M4B1DJ-7S
MT4LC4M4B1DJ-7STR Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc GM71V17400CLJ-7 vs MT4LC4M4B1DJ-7STR
HYB3117400BJ-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24 Siemens GM71V17400CLJ-7 vs HYB3117400BJ-70
TMS426400DJ-70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments GM71V17400CLJ-7 vs TMS426400DJ-70
HM51W17400BS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd GM71V17400CLJ-7 vs HM51W17400BS-7
M5M4V17400BJ-7T Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric GM71V17400CLJ-7 vs M5M4V17400BJ-7T
HY51V17400HGJ-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc GM71V17400CLJ-7 vs HY51V17400HGJ-7
KM44V4100ALK-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor GM71V17400CLJ-7 vs KM44V4100ALK-7
UPD42S17400LLA-A70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group GM71V17400CLJ-7 vs UPD42S17400LLA-A70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71V17400CLJ-7 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71V17400CLJ-7 by LG Semicon Co Ltd

  • Please alert me when GM71V17400CLJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GM71V17400CLJ-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71V17400CLJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GM71V17400CLJ-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71V17400CLJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71V17400CLJ-7 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: