There are no models available for this part yet.
Overview of GM71C4400AJ-80 by Goldstar Electron Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
CAD Models for GM71C4400AJ-80 by Goldstar Electron Co Ltd
Part Data Attributes for GM71C4400AJ-80 by Goldstar Electron Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GOLDSTAR ELECTRON CO LTD
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
|
JESD-30 Code
|
R-PDSO-J20
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
20
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GM71C4400AJ-80
This table gives cross-reference parts and alternative options found for GM71C4400AJ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4400AJ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM41000JM-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | GM71C4400AJ-80 vs MDM41000JM-80 |
GM71C4400ALJ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400ALJ-80 |
GM71C4400BLR-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400BLR-80 |
GM71C4400ALT-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400ALT-80 |
MDM41000J-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | GM71C4400AJ-80 vs MDM41000J-80 |
GM71C4400BLZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400BLZ-80 |
GM71C4400ALR-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400ALR-80 |
GM71C4400BZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400BZ-80 |
GM71C4400ALZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | GM71C4400AJ-80 vs GM71C4400ALZ-80 |
5962-9084703MNA | Fast Page DRAM, 1MX4, 80ns, CMOS, ZIP-20 | Defense Logistics Agency | GM71C4400AJ-80 vs 5962-9084703MNA |