Part Details for GM71C4263CJ-70 by LG Semicon Co Ltd
Overview of GM71C4263CJ-70 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM71C4263CJ-70
GM71C4263CJ-70 CAD Models
GM71C4263CJ-70 Part Data Attributes
|
GM71C4263CJ-70
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C4263CJ-70
LG Semicon Co Ltd
EDO DRAM, 256KX16, 70ns, CMOS, PDSO40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C4263CJ-70
This table gives cross-reference parts and alternative options found for GM71C4263CJ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4263CJ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C254BLTR-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 | Samsung Semiconductor | GM71C4263CJ-70 vs KM416C254BLTR-7 |
MB814265-70PJ | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | FUJITSU Limited | GM71C4263CJ-70 vs MB814265-70PJ |
HM514265DLJ-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | GM71C4263CJ-70 vs HM514265DLJ-7 |
HM514265DJ-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | GM71C4263CJ-70 vs HM514265DJ-7 |
HM514265DJI-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | GM71C4263CJ-70 vs HM514265DJI-7 |
KM416C254DT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | GM71C4263CJ-70 vs KM416C254DT-7 |
KM416C254BLLTR-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 | Samsung Semiconductor | GM71C4263CJ-70 vs KM416C254BLLTR-7 |
HM514265DTT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | Hitachi Ltd | GM71C4263CJ-70 vs HM514265DTT-7 |
NN514265LTT-70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40 | United Microelectronics Corporation | GM71C4263CJ-70 vs NN514265LTT-70 |
UPD424210LE-70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics Group | GM71C4263CJ-70 vs UPD424210LE-70 |