Part Details for GM71C18163CT-5 by LG Semicon Co Ltd
Overview of GM71C18163CT-5 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM71C18163CT-5
GM71C18163CT-5 CAD Models
GM71C18163CT-5 Part Data Attributes
|
GM71C18163CT-5
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C18163CT-5
LG Semicon Co Ltd
EDO DRAM, 1MX16, 50ns, CMOS, PDSO44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C18163CT-5
This table gives cross-reference parts and alternative options found for GM71C18163CT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C18163CT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM5118165F-50TS-K | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 400 MIL, 0.80 MM PITCH, PLASTIC, TSOPII-50/44 | LAPIS Semiconductor Co Ltd | GM71C18163CT-5 vs MSM5118165F-50TS-K |
HM5118165TT-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Hitachi Ltd | GM71C18163CT-5 vs HM5118165TT-5 |
VG2618165DT-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Vanguard International Semiconductor Corporation | GM71C18163CT-5 vs VG2618165DT-5 |
IBM0118165T3-50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 | IBM | GM71C18163CT-5 vs IBM0118165T3-50 |
VG2618165CT-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Vanguard International Semiconductor Corporation | GM71C18163CT-5 vs VG2618165CT-5 |
M5M418165DTP-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44 | Mitsubishi Electric | GM71C18163CT-5 vs M5M418165DTP-5 |