Part Details for GM71C16160CJ-7 by LG Semicon Co Ltd
Overview of GM71C16160CJ-7 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for GM71C16160CJ-7
GM71C16160CJ-7 CAD Models
GM71C16160CJ-7 Part Data Attributes
|
GM71C16160CJ-7
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C16160CJ-7
LG Semicon Co Ltd
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C16160CJ-7
This table gives cross-reference parts and alternative options found for GM71C16160CJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C16160CJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M416160BJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | GM71C16160CJ-7 vs M5M416160BJ-7 |
IBM0116160J3-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | IBM | GM71C16160CJ-7 vs IBM0116160J3-70 |
MCM516160AJ70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | GM71C16160CJ-7 vs MCM516160AJ70 |
NN5116160AJ-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42 | United Microelectronics Corporation | GM71C16160CJ-7 vs NN5116160AJ-70 |
MCM516160BJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | GM71C16160CJ-7 vs MCM516160BJ70 |
MSM5116160B-70JS | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | GM71C16160CJ-7 vs MSM5116160B-70JS |
MCM516160BJ70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | GM71C16160CJ-7 vs MCM516160BJ70 |
KM416C1000AJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | GM71C16160CJ-7 vs KM416C1000AJ-7 |
TMS416160A-70DZ | IC,DRAM,FAST PAGE,1MX16,CMOS,SOJ,42PIN,PLASTIC | Texas Instruments | GM71C16160CJ-7 vs TMS416160A-70DZ |
HM5116160AJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | GM71C16160CJ-7 vs HM5116160AJ-7 |