GM6250-2.85T92RL
American Power Management Inc
Description: Fixed Positive LDO Regulator, 2.85V, 0.7V Dropout, TO-92, 3 PIN

Overview of GM6250-2.85T92RL by American Power Management Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GM6250-2.85T92RL by American Power Management Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM6250-2.85T92RL by American Power Management Inc

GM6250-2.85T92RL
American Power Management Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN POWER MANAGEMENT INC
Package Description
TO-92, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
10 V
Input Voltage-Min
3.85 V
JESD-30 Code
O-XBCY-W3
JESD-609 Code
e3
Load Regulation-Max
0.067545%
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.3 A
Output Voltage1-Nom
2.85 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. GM6250-2.85T92RL
    American Power Management Inc
    Fixed Positive LDO Regulator, 2.85V, 0.7V Dropout, TO-92, 3 PIN
    VS

Alternate Parts for GM6250-2.85T92RL

This table gives cross-reference parts and alternative options found for GM6250-2.85T92RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM6250-2.85T92RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM6250-3.0T92B Fixed Positive LDO Regulator, 3V, 0.7V Dropout, TO-92, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-3.0T92B
GM6250-2.8T92RL Fixed Positive LDO Regulator, 2.8V, 0.7V Dropout, TO-92, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.8T92RL
GM6250-2.7T92B Fixed Positive LDO Regulator, 2.7V, 0.7V Dropout, TO-92, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.7T92B
GM6250-2.8ST23RG Fixed Positive LDO Regulator, 2.8V, 0.7V Dropout, PDSO3, SOT-23, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.8ST23RG
GM6250-2.7ST23R Fixed Positive LDO Regulator, 2.7V, 0.7V Dropout, PDSO3, SOT-23, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.7ST23R
GM6250-2.8ST89RG Fixed Positive LDO Regulator, 2.8V, 0.7V Dropout, PSSO3, SOT-89, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.8ST89RG
GM6250-2.85ST23R Fixed Positive LDO Regulator, 2.85V, 0.7V Dropout, PDSO3, SOT-23, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.85ST23R
GM6250-2.85T92B Fixed Positive LDO Regulator, 2.85V, 0.7V Dropout, TO-92, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.85T92B
GM6250-3.0ST23RG Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PDSO3, SOT-23, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-3.0ST23RG
GM6250-2.85ST89R Fixed Positive LDO Regulator, 2.85V, 0.7V Dropout, PSSO3, SOT-89, 3 PIN American Power Management Inc GM6250-2.85T92RL vs GM6250-2.85ST89R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM6250-2.85T92RL by American Power Management Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM6250-2.85T92RL by American Power Management Inc

Select Manufacturer
Which Manufacturer of GM6250-2.85T92RL would you like to use for your alert(s)?
  • Please alert me when GM6250-2.85T92RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM6250-2.85T92RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM6250-2.85T92RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM6250-2.85T92RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM6250-2.85T92RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM6250-2.85T92RL by American Power Management Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: