Part Details for GM5ZR03200Z by Sharp Corp
Overview of GM5ZR03200Z by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GM5ZR03200Z
GM5ZR03200Z CAD Models
GM5ZR03200Z Part Data Attributes
|
GM5ZR03200Z
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GM5ZR03200Z
Sharp Corp
Single Color LED, Red, Colorless Transparent, T-1, 3.2mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 647 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 120 deg |