Part Details for GM3036 by Semtech Corporation
Overview of GM3036 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GM3036
GM3036 CAD Models
GM3036 Part Data Attributes:
|
GM3036
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GM3036
Semtech Corporation
Audio Control IC, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , MODULE,8LEAD,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Package Equivalence Code | MODULE,8LEAD,.2 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.58 mA | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL |