Datasheets
GLZJ5.6A_R1_10001 by:

Zener Diode

Part Details for GLZJ5.6A_R1_10001 by PanJit Semiconductor

Overview of GLZJ5.6A_R1_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for GLZJ5.6A_R1_10001

Part # Distributor Description Stock Price Buy
DISTI # GLZJ5.6A_R1_10001
Avnet Silica MiniMELF/500mW/5.6V/Zener Diode/SMD (Alt: GLZJ5.6A_R1_10001) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

Part Details for GLZJ5.6A_R1_10001

GLZJ5.6A_R1_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GLZJ5.6A_R1_10001 Part Data Attributes

GLZJ5.6A_R1_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
GLZJ5.6A_R1_10001 PanJit Semiconductor Zener Diode
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-609 Code e3
Number of Elements 1
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 5.6 V
Technology ZENER
Terminal Finish TIN
Voltage Tol-Max 2.49%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GLZJ5.6A_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GLZJ5.6A_R1_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of GLZJ5.6A_R1_10001 would you like to use for your alert(s)?
  • Please alert me when GLZJ5.6A_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GLZJ5.6A_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GLZJ5.6A_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GLZJ5.6A_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GLZJ5.6A_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GLZJ5.6A_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: