Part Details for GLS85LP1008P-S-I-FTE by Greenliant Systems Ltd
Overview of GLS85LP1008P-S-I-FTE by Greenliant Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GLS85LP1008P-S-I-FTE
GLS85LP1008P-S-I-FTE CAD Models
GLS85LP1008P-S-I-FTE Part Data Attributes
|
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
Flash Memory Drive, CMOS, PBGA91, BGA-91
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | BGA | |
Package Description | BGA, BGA91,10X16,40 | |
Pin Count | 91 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 50 MBps | |
Host Interface Standard | ATA; IDE | |
JESD-30 Code | R-PBGA-B91 | |
Length | 24 mm | |
Number of Terminals | 91 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA91,10X16,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |