Datasheets
GLL4756A-E3/97 by:

Zener Diode, 47V V(Z), 5%, 1W

Part Details for GLL4756A-E3/97 by Vishay Intertechnologies

Overview of GLL4756A-E3/97 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for GLL4756A-E3/97

Part # Distributor Description Stock Price Buy
DISTI # 19M9502
Newark Zener Diode Do213Ab Melf Pl |Vishay GLL4756A-E3/97 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3310
  • 10,000 $0.3060
  • 20,000 $0.2850
  • 30,000 $0.2650
  • 50,000 $0.2540
$0.2540 / $0.3310 Buy Now
DISTI # GLL4756A-E3/97
Avnet Americas ZENER DIODE DO213AB MELF PL - Tape and Reel (Alt: GLL4756A-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 78-GLL4756A-E3/97
Mouser Electronics Zener Diodes 47 Volt 1 Watt 5% RoHS: Compliant 0
  • 5,000 $0.2480
  • 10,000 $0.2400
$0.2400 / $0.2480 Order Now
DISTI # GLL4756A-E3/97
TTI Zener Diodes 47 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.2450
  • 10,000 $0.2400
$0.2400 / $0.2450 Buy Now

Part Details for GLL4756A-E3/97

GLL4756A-E3/97 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GLL4756A-E3/97 Part Data Attributes

GLL4756A-E3/97 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GLL4756A-E3/97 Vishay Intertechnologies Zener Diode, 47V V(Z), 5%, 1W
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 47 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5.5 mA

Alternate Parts for GLL4756A-E3/97

This table gives cross-reference parts and alternative options found for GLL4756A-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4756A-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N4756AR1G Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AR1G
1N4756AB0G Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AB0G
1N4756AB0 Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AB0
1N4756AA0 Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AA0
1N4756AR0G Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AR0G
ZGFM1047B-M-H Formosa Microsemi Co Ltd Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs ZGFM1047B-M-H
ZGFM1047B-M Formosa Microsemi Co Ltd Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs ZGFM1047B-M
1N4756A Galaxy Microelectronics Check for Price Zener Diode, 47V V(Z), 5%, 1W, GLL4756A-E3/97 vs 1N4756A
DL4756A WEITRON INTERNATIONAL CO., LTD. Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs DL4756A
1N4756AA1 Taiwan Semiconductor Check for Price Zener Diode, 47V V(Z), 5%, 1W GLL4756A-E3/97 vs 1N4756AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GLL4756A-E3/97 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GLL4756A-E3/97 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GLL4756A-E3/97 would you like to use for your alert(s)?
  • Please alert me when GLL4756A-E3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GLL4756A-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GLL4756A-E3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GLL4756A-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GLL4756A-E3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GLL4756A-E3/97 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: