GLL4742
Description: Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB,

Overview of GLL4742 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for GLL4742 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GLL4742 by General Instrument Corp

GLL4742
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-N2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
21 mA
Want to compare parts?
  1. GLL4742
    General Instrument Corp
    Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB,
    VS

Alternate Parts for GLL4742

This table gives cross-reference parts and alternative options found for GLL4742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N3022AUR-1E3 Zener Diode, 12V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N3022AUR-1E3
MV1N4742URTR Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N4742URTR
MV1N4742URE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N4742URE3
MX1N4742URE3TR Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MX1N4742URE3TR
MX1N4742URE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MX1N4742URE3
MQ1N3022AUR-1E3 Zener Diode, 12V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MQ1N3022AUR-1E3
MV1N4742URE3TR Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N4742URE3TR
CDLL4742E3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation GLL4742 vs CDLL4742E3
CDLL3022A Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc GLL4742 vs CDLL3022A
MLL3022A-1E3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation GLL4742 vs MLL3022A-1E3
Part Number Description Manufacturer Compare
MSP1N4742URE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MSP1N4742URE3
MLL3022A-1E3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation GLL4742 vs MLL3022A-1E3
MV1N3022AUR-1TR Zener Diode, 12V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N3022AUR-1TR
MV1N3022AUR-1 Zener Diode, 12V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N3022AUR-1
CDLL3022AE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation GLL4742 vs CDLL3022AE3
MQ1N4742URE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MQ1N4742URE3
CDLL3022A Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc GLL4742 vs CDLL3022A
MSP1N4742URTR Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MSP1N4742URTR
MV1N4742URE3 Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MV1N4742URE3
MX1N4742URE3TR Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation GLL4742 vs MX1N4742URE3TR

Related Parts for GLL4742

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GLL4742 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GLL4742 by General Instrument Corp

Select Manufacturer
Which Manufacturer of GLL4742 would you like to use for your alert(s)?
  • Please alert me when GLL4742 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GLL4742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GLL4742 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GLL4742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GLL4742.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GLL4742 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: