Part Details for GLL4738A26 by Vishay Semiconductors
Overview of GLL4738A26 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLL4738A26
GLL4738A26 CAD Models
GLL4738A26 Part Data Attributes
|
GLL4738A26
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GLL4738A26
Vishay Semiconductors
DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown |