Part Details for GLAR5610 by Sprague-Goodman
Overview of GLAR5610 by Sprague-Goodman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLAR5610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1179 |
|
RFQ | ||
|
Quest Components | 943 |
|
$1.2390 / $3.3040 | Buy Now |
Part Details for GLAR5610
GLAR5610 CAD Models
GLAR5610 Part Data Attributes:
|
GLAR5610
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GLAR5610
Sprague-Goodman
General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |