GL453232WR56ME
Jk Multilayer Technology Co Ltd
Description: General Purpose Inductor, 0.56uH, 20%, 1812

Overview of GL453232WR56ME by Jk Multilayer Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for GL453232WR56ME by Jk Multilayer Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GL453232WR56ME by Jk Multilayer Technology Co Ltd

GL453232WR56ME
Jk Multilayer Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JK MULTILAYER TECHNOLOGY CO LTD
Package Description
1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Chip
DC Resistance
0.36 Ω
Inductance-Nom (L)
0.56 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.52 A
Self Resonance Frequency
140 MHz
Tolerance
20%
Want to compare parts?
  1. GL453232WR56ME
    Jk Multilayer Technology Co Ltd
    General Purpose Inductor, 0.56uH, 20%, 1812
    VS

Alternate Parts for GL453232WR56ME

This table gives cross-reference parts and alternative options found for GL453232WR56ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL453232WR56ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADWISM-453232-R56M-T General Purpose Inductor, 0.56uH, 20%, 1812, Adiva Technology Inc GL453232WR56ME vs ADWISM-453232-R56M-T
SMCM453232-R56M General Purpose Inductor, 0.56uH, 20%, 1812, Ferroperm Uk Ltd (RETIRED) GL453232WR56ME vs SMCM453232-R56M
CM453232-R56M General Purpose Inductor, 0.56uH, 20%, 1812 Token Electronics Industry Co Ltd GL453232WR56ME vs CM453232-R56M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GL453232WR56ME by Jk Multilayer Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GL453232WR56ME by Jk Multilayer Technology Co Ltd

  • Please alert me when GL453232WR56ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GL453232WR56ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GL453232WR56ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GL453232WR56ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GL453232WR56ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GL453232WR56ME by Jk Multilayer Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: