Part Details for GL453232W470KE by Jk Multilayer Technology Co Ltd
Overview of GL453232W470KE by Jk Multilayer Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL453232W470KE
GL453232W470KE CAD Models
GL453232W470KE Part Data Attributes
|
GL453232W470KE
Jk Multilayer Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL453232W470KE
Jk Multilayer Technology Co Ltd
General Purpose Inductor, 47uH, 10%, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JK MULTILAYER TECHNOLOGY CO LTD | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Chip | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for GL453232W470KE
This table gives cross-reference parts and alternative options found for GL453232W470KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL453232W470KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM453232-470K | General Purpose Inductor, 47uH, 10%, 1812 | Token Electronics Industry Co Ltd | GL453232W470KE vs CM453232-470K |
CI453232K470 | General Purpose Inductor, 47uH, 10%, 1812, | Synton-Tech Corp | GL453232W470KE vs CI453232K470 |
ADWISM-453232-470K-T | General Purpose Inductor, 47uH, 10%, 1812, | Adiva Technology Inc | GL453232W470KE vs ADWISM-453232-470K-T |
WCI4532-470K | General Purpose Inductor, 47uH, 10%, 1812 | Tai-Tech Advanced Electronics Co Ltd | GL453232W470KE vs WCI4532-470K |
LC453232470KT | General Purpose Inductor, 47uH, 10%, 1812 | Chaozhou Three-circle (group) co Ltd | GL453232W470KE vs LC453232470KT |
LC453232470KB | General Purpose Inductor, 47uH, 10%, 1812 | Chaozhou Three-circle (group) co Ltd | GL453232W470KE vs LC453232470KB |
WCI4532F-470K | General Purpose Inductor, 47uH, 10%, 1812 | Tai-Tech Advanced Electronics Co Ltd | GL453232W470KE vs WCI4532F-470K |