Part Details for GL450 by Sharp Corp
Overview of GL450 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GL450
GL450 CAD Models
GL450 Part Data Attributes
|
GL450
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL450
Sharp Corp
Infrared LED, 1-Element, 950nm, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BIDIRECTIONAL | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GL450
This table gives cross-reference parts and alternative options found for GL450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL453E00000F | Sharp Corp | Check for Price | Infrared LED, 2.2mm, 1-Element, 950nm, | GL450 vs GL453E00000F |
GL451 | Sharp Corp | Check for Price | Infrared LED, 1-Element, 950nm, 2 PIN | GL450 vs GL451 |
GL450E00000F | Sharp Corp | Check for Price | Infrared LED, 1-Element, 950nm, 2 PIN | GL450 vs GL450E00000F |