There are no models available for this part yet.
Overview of GL41Y-E3/96 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 27 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GL41Y-E3/96 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M6341
|
Newark | Standard Diode, 1A, 1.6Kv, Do-213Ab, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay GL41Y-E3/96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4071 |
|
$0.2890 / $0.4900 | Buy Now | |
DISTI #
76K5691
|
Newark | Diode, Standard, 1A, 1.6Kv, Do-213Ab-2, Full Reel, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Vishay GL41Y-E3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now | |
DISTI #
GL41Y-E3/96
|
Avnet Americas | 1A,1600V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL41Y-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1180 | Buy Now | |
DISTI #
GL41Y-E3/96
|
Avnet Americas | 1A,1600V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL41Y-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
625-GL41Y-E3
|
Mouser Electronics | Rectifiers 1 Amp 1600 Volt 30 Amp IFSM RoHS: Compliant | 4737 |
|
$0.1340 / $0.4600 | Buy Now | |
DISTI #
E02:0323_00021339
|
Arrow Electronics | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2421 | Europe - 64500 |
|
$0.1185 / $0.1255 | Buy Now | |
DISTI #
V36:1790_18775913
|
Arrow Electronics | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2416 | Americas - 6000 |
|
$0.1239 / $0.1311 | Buy Now | |
DISTI #
A03:0893_00021339
|
Arrow Electronics | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2420 | Asia - 3000 |
|
$0.1155 / $0.1222 | Buy Now | |
DISTI #
V72:2272_18775913
|
Arrow Electronics | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 170 |
|
$0.1324 / $0.2353 | Buy Now | |
Future Electronics | 1 A 1600 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 138000Reel |
|
$0.1340 / $0.1470 | Buy Now |
CAD Models for GL41Y-E3/96 by Vishay Intertechnologies
Part Data Attributes for GL41Y-E3/96 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
1600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for GL41Y-E3/96
This table gives cross-reference parts and alternative options found for GL41Y-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41Y-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41YHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41Y-E3/96 vs GL41YHE3/96 |
GL41Y | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | GL41Y-E3/96 vs GL41Y |
GL41Y | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | GL41Y-E3/96 vs GL41Y |
Related Parts for GL41Y-E3/96
-
GL41B-E3/96Signal Diodes
-
BYM10-1000Rectifier Diodes
-
MMBZ5226BLT1GZener Diodes
-
R46KI3100CKM1KFixed Capacitors
-
BC859B,215Small Signal Bipolar Transistors
-
RMC1/16S-222JTHFixed Resistors
-
M80-8540845Headers and Edge Type Connectors
-
FDC658APSmall Signal Field-Effect Transistors
-
MC9S12A512CPVEMicrocontrollers