GL41G-TR30
Taitron Components Inc
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2

Overview of GL41G-TR30 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for GL41G-TR30 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GL41G-TR30 by Taitron Components Inc

GL41G-TR30
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
MELF-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GL41G-TR30
    Taitron Components Inc
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2
    VS

Alternate Parts for GL41G-TR30

This table gives cross-reference parts and alternative options found for GL41G-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41G-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSM104 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN Hitano Enterprise Corp GL41G-TR30 vs FSM104
GL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Taitron Components Inc GL41G-TR30 vs GL41G
UF140SM Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB Microchip Technology Inc GL41G-TR30 vs UF140SM
GL41G-TR70 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Taitron Components Inc GL41G-TR30 vs GL41G-TR70
Part Number Description Manufacturer Compare
UF140SM Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB Microchip Technology Inc GL41G-TR30 vs UF140SM
SM4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN DC Components Co Ltd GL41G-TR30 vs SM4004
FSM104 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN Hitano Enterprise Corp GL41G-TR30 vs FSM104
GL41G-TR70 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Taitron Components Inc GL41G-TR30 vs GL41G-TR70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GL41G-TR30 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GL41G-TR30 by Taitron Components Inc

  • Please alert me when GL41G-TR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GL41G-TR30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GL41G-TR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GL41G-TR30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GL41G-TR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GL41G-TR30 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: