-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode 400V 1A 2-Pin DO-213AB T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL41G-E3/96GICT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12777 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
|
New Advantage Corporation | GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 12000 |
|
$0.1111 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL41G-E3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GL41G-E3/96
Vishay Semiconductors
Diode 400V 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GL41G-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41G-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41G-E3/97 | 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41G-E3/96 vs GL41G-E3/97 |
1N6481HE3/97 | STD RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41G-E3/96 vs 1N6481HE3/97 |
RGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | GL41G-E3/96 vs RGL41G-E3/96 |
GL41GHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41G-E3/96 vs GL41GHE3/96 |
GL41GHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41G-E3/96 vs GL41GHE3/97 |
BYM11-400HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41G-E3/96 vs BYM11-400HE3/97 |
RGL41G-E3/97 | FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41G-E3/96 vs RGL41G-E3/97 |
BYM11-400-E3/96 | Diode Switching 400V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41G-E3/96 vs BYM11-400-E3/96 |
BYM11-400HE3/96 | FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41G-E3/96 vs BYM11-400HE3/96 |
CLLR1-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | GL41G-E3/96 vs CLLR1-04 |