Part Details for GL036F33CDT by CTS Corporation
Overview of GL036F33CDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL036F33CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL036F33CDT-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3094 | Buy Now |
DISTI #
GL036F33CDT
|
Avnet Americas | Crystal 3.579545MHz 18pF ±30ppm 3-Pin HC-49/US SM T/R - Tape and Reel (Alt: GL036F33CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1703 / $0.2446 | Buy Now |
DISTI #
774-GL036F33CDT
|
Mouser Electronics | Crystals HC-49U/S-SM GND Lead Crystal 3.579545 MHz Tol +/-30ppm, Stab +/-30ppm, -20C/70C, 18pF RoHS: Compliant | 0 |
|
$0.2260 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1753 / $0.2577 | Buy Now |
DISTI #
GL036F33CDT
|
Avnet Abacus | - Tape and Reel (Alt: GL036F33CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GL036F33CDT
GL036F33CDT CAD Models
GL036F33CDT Part Data Attributes
|
GL036F33CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GL036F33CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US-SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for GL036F33CDT
This table gives cross-reference parts and alternative options found for GL036F33CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL036F33CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL036F33IDT | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US-SM, 3 PIN | CTS Corporation | GL036F33CDT vs GL036F33IDT |