Part Details for GL-18HI by Panasonic Electronic Components
Overview of GL-18HI by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL-18HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $40.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3600 / $40.1400 | Buy Now |
Part Details for GL-18HI
GL-18HI CAD Models
GL-18HI Part Data Attributes
|
GL-18HI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GL-18HI
Panasonic Electronic Components
Inductive Sensor, 5mm Min, 5mm Max, 100mA, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 28 mm | |
Housing | ALUMINIUM | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |