Part Details for GJM1555C1H8R6DB01B by Murata Manufacturing Co Ltd
Overview of GJM1555C1H8R6DB01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM1555C1H8R6DB01B
GJM1555C1H8R6DB01B CAD Models
GJM1555C1H8R6DB01B Part Data Attributes
|
GJM1555C1H8R6DB01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H8R6DB01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000086 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H8R6DB01B
This table gives cross-reference parts and alternative options found for GJM1555C1H8R6DB01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H8R6DB01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H8R6DZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GRM1555C1H8R6DZ01W |
GCQ1555C1H8R6DB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GCQ1555C1H8R6DB01W |
GRM1555C1H8R6DZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000086uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GRM1555C1H8R6DZ01C |
GCM1555C1H8R6DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000086uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GCM1555C1H8R6DZ13C |
GJM1555C1H8R6DB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GJM1555C1H8R6DB01C |
GCM1555C1H8R6DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000086uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GCM1555C1H8R6DZ13B |
GRM1555C1H8R6DA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GRM1555C1H8R6DA01E |
GCM1555C1H8R6DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GCM1555C1H8R6DA16D |
GRM1555C1H8R6DA01D | Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GRM1555C1H8R6DA01D |
GJM1555C1H8R6DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H8R6DB01B vs GJM1555C1H8R6DB01D |