Part Details for GJM1555C1H4R3CB01D by Murata Manufacturing Co Ltd
Overview of GJM1555C1H4R3CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H4R3CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4482
|
Newark | Cap, 4.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H4R3CB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10860 |
|
$0.0160 / $0.0290 | Buy Now |
DISTI #
66AH5950
|
Newark | Cap, 4.3Pf, 50V, Mlcc, 0402, Capacitance:4.3Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H4R3CB01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
490-3099-1-ND
|
DigiKey | CAP CER 4.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272308 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H4R3CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.3 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H4R3CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 | Buy Now |
DISTI #
81-GJM1555C1H4R3CB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
V72:2272_07203326
|
Arrow Electronics | Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 177 |
|
$0.0060 / $0.0681 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.3pF 50V C0G 0.25pF Pad SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
78396920
|
Verical | Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4066 Package Multiple: 1 | Americas - 18130 |
|
$0.0071 / $0.0172 | Buy Now |
|
Bristol Electronics | 9140 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5.81% +TOL, 5.81% -TOL, C0G, 30PPM/CEL TC, 0.0000043UF, SURFACE MOUNT, 0402 | 19736 |
|
$0.0062 / $0.0328 | Buy Now |
Part Details for GJM1555C1H4R3CB01D
GJM1555C1H4R3CB01D CAD Models
GJM1555C1H4R3CB01D Part Data Attributes
|
GJM1555C1H4R3CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H4R3CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H4R3CB01D
This table gives cross-reference parts and alternative options found for GJM1555C1H4R3CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H4R3CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJ61555C1H4R3CB01C | Ceramic Capacitor, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Murata Manufacturing Co Ltd | GJM1555C1H4R3CB01D vs GJ61555C1H4R3CB01C |
C0402C439C5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | GJM1555C1H4R3CB01D vs C0402C439C5GAL7411 |
CL05C4R3CB5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H4R3CB01D vs CL05C4R3CB5NLNC |
MCH155A4R3CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GJM1555C1H4R3CB01D vs MCH155A4R3CL |
GJ61555C1H4R3CB01B | Ceramic Capacitor, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Murata Manufacturing Co Ltd | GJM1555C1H4R3CB01D vs GJ61555C1H4R3CB01B |
GJ61555C1H4R3CB01F | Ceramic Capacitor, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Murata Manufacturing Co Ltd | GJM1555C1H4R3CB01D vs GJ61555C1H4R3CB01F |
CL05C4R3CB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H4R3CB01D vs CL05C4R3CB5NLNL |
GRM1555C1H4R3CA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H4R3CB01D vs GRM1555C1H4R3CA01E |
500R07S4R3CC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Johanson Technology Inc | GJM1555C1H4R3CB01D vs 500R07S4R3CC4T |
500R07S4R3CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Johanson Technology Inc | GJM1555C1H4R3CB01D vs 500R07S4R3CC4Y |