Part Details for GJM1555C1H4R0CB01W by Murata Manufacturing Co Ltd
Overview of GJM1555C1H4R0CB01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM1555C1H4R0CB01W
GJM1555C1H4R0CB01W CAD Models
GJM1555C1H4R0CB01W Part Data Attributes
|
GJM1555C1H4R0CB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H4R0CB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H4R0CB01W
This table gives cross-reference parts and alternative options found for GJM1555C1H4R0CB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H4R0CB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGJ2B2C0G1H040C050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GJM1555C1H4R0CB01W vs CGJ2B2C0G1H040C050BA |
GRP1555C1H4R0CZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | GJM1555C1H4R0CB01W vs GRP1555C1H4R0CZ01C |
GRP1555C1H4R0CA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0402, | GJM1555C1H4R0CB01W vs GRP1555C1H4R0CA01C |
CL05C040CB5ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0402, | GJM1555C1H4R0CB01W vs CL05C040CB5ANNB |
CGA2B2C0G1H040C | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | GJM1555C1H4R0CB01W vs CGA2B2C0G1H040C |
GCH1555C1H4R0CE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | GJM1555C1H4R0CB01W vs GCH1555C1H4R0CE01W |
GRP1555C1H4R0CA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0402, | GJM1555C1H4R0CB01W vs GRP1555C1H4R0CA01J |
GRM1555C1H4R0CZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H4R0CB01W vs GRM1555C1H4R0CZ01B |
CL05C040CB5ANNC | Samsung Semiconductor | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0402 | GJM1555C1H4R0CB01W vs CL05C040CB5ANNC |
CBR04C409C5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H4R0CB01W vs CBR04C409C5GAC |