Part Details for GJM1555C1H3R7BB01J by Murata Manufacturing Co Ltd
Overview of GJM1555C1H3R7BB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H3R7BB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1H3R7BB01JTR-ND
|
DigiKey | CAP CER 3.7PF 50V C0G 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0127 | Buy Now |
DISTI #
GJM1555C1H3R7BB01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.7 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H3R7BB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
81-GJM1555C1H3R7BB1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.7 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 49900 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
DISTI #
GJM1555C1H3R7BB01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.7 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H3R7BB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GJM1555C1H3R7BB01J
GJM1555C1H3R7BB01J CAD Models
GJM1555C1H3R7BB01J Part Data Attributes
|
GJM1555C1H3R7BB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H3R7BB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.0000037 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.7027% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.7027% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H3R7BB01J
This table gives cross-reference parts and alternative options found for GJM1555C1H3R7BB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H3R7BB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N3R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GJM1555C1H3R7BB01J vs RF15N3R7B500CT |
GJM1555C1H3R7BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GJM1555C1H3R7BB01W |
0402CG3R7B500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7027% +Tol, 2.7027% -Tol, C0G, -/+30ppm/Cel TC, 0.0000037uF, 0402, | Fenghua (HK) Electronics Ltd | GJM1555C1H3R7BB01J vs 0402CG3R7B500C |
GRM1555C1H3R7BZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GRM1555C1H3R7BZ01W |
GCG1555C1H3R7BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GCG1555C1H3R7BA01J |
GCG1555C1H3R7BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GCG1555C1H3R7BA01D |
GRM1555C1H3R7BZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000037uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GRM1555C1H3R7BZ01D |
GCG1555C1H3R7BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7% +Tol, 2.7% -Tol, C0G, 30ppm/Cel TC, 0.0000037uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H3R7BB01J vs GCG1555C1H3R7BA01W |
0402CG3R7B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7027% +Tol, 2.7027% -Tol, C0G, -/+30ppm/Cel TC, 0.0000037uF, 0402, | Fenghua (HK) Electronics Ltd | GJM1555C1H3R7BB01J vs 0402CG3R7B500N |
0402CG3R7B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7027% +Tol, 2.7027% -Tol, C0G, -/+30ppm/Cel TC, 0.0000037uF, 0402, | Fenghua (HK) Electronics Ltd | GJM1555C1H3R7BB01J vs 0402CG3R7B500NT |