-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1H2R6WB01DCT-ND
|
DigiKey | CAP CER 2.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27998 In Stock |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
GJM1555C1H2R6WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.6 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H2R6WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
81-GJM1555C1H2R6WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.6 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 27132 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0169 | Buy Now |
DISTI #
GJM1555C1H2R6WB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.6 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0174 / $0.0248 | Buy Now |
DISTI #
GJM1555C1H2R6WB01D
|
TME | Capacitor: ceramic, MLCC, 2.6pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0160 | RFQ |
DISTI #
GJM1555C1H2R6WB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.6 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H2R6WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H2R6WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H2R6WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000026 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H2R6WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H2R6WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N2R6A500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM1555C1H2R6WB01D vs RF15N2R6A500CG |
CQ0402ARNPO9BN2R6 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GJM1555C1H2R6WB01D vs CQ0402ARNPO9BN2R6 |
CQ0402APNPO9BN2R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GJM1555C1H2R6WB01D vs CQ0402APNPO9BN2R6 |
GJM1555C1H2R6WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R6WB01D vs GJM1555C1H2R6WB01C |
GRM1555C1H2R6WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000026uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R6WB01D vs GRM1555C1H2R6WZ01J |
RF15N2R6A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GJM1555C1H2R6WB01D vs RF15N2R6A500CT |
CBR04C269A5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM1555C1H2R6WB01D vs CBR04C269A5GAC |
GRM1555C1H2R6WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000026uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R6WB01D vs GRM1555C1H2R6WZ01C |
GCQ1555C1H2R6WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H2R6WB01D vs GCQ1555C1H2R6WB01W |
GRM1555C1H2R6WA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R6WB01D vs GRM1555C1H2R6WA01B |