Part Details for GJM1555C1H200GB01C by Murata Manufacturing Co Ltd
Overview of GJM1555C1H200GB01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM1555C1H200GB01C
GJM1555C1H200GB01C CAD Models
GJM1555C1H200GB01C Part Data Attributes
|
GJM1555C1H200GB01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H200GB01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H200GB01C
This table gives cross-reference parts and alternative options found for GJM1555C1H200GB01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H200GB01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T200G5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | KEMET Corporation | GJM1555C1H200GB01C vs C0402T200G5GCL7411 |
CL05C200GB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5GNNE |
GRM1555C1H200GA01D | Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM1555C1H200GB01C vs GRM1555C1H200GA01D |
CL05C200GB5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5NNNE |
CL05C200GB5ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5ANNS |
CL05C200GB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5GCNC |
C0402COG200G500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Eyang Technology Development Co Ltd | GJM1555C1H200GB01C vs C0402COG200G500NYB |
C0402T200G5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | KEMET Corporation | GJM1555C1H200GB01C vs C0402T200G5GALTM |
CL05C200GB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5ANNP |
CL05C200GB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GJM1555C1H200GB01C vs CL05C200GB5NNNC |