Capacitors
GJM1555C1H1R9DB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GJM1555C1H1R9DB01DCT-ND
DigiKey CAP CER 1.9PF 50V C0G 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10000
In Stock
  • 1 $0.1000
  • 10 $0.0380
  • 50 $0.0260
  • 100 $0.0222
  • 500 $0.0159
  • 1,000 $0.0139
  • 2,500 $0.0118
  • 5,000 $0.0106
  • 10,000 $0.0095
  • 20,000 $0.0087
  • 30,000 $0.0082
  • 50,000 $0.0077
  • 70,000 $0.0075
  • 100,000 $0.0072
  • 250,000 $0.0066
  • 500,000 $0.0063
  • 1,000,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # GJM1555C1H1R9DB01D
Avnet Americas Cap Ceramic Monolithic 1.9pF 50VDC 0.5pF SMD Paper T/R - Tape and Reel (Alt: GJM1555C1H1R9DB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0051
$0.0051 Buy Now
DISTI # 81-GJM1555C1H1R9DB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.9 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0160
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 50,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0053
$0.0053 Buy Now

CAD Models for GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd

GJM1555C1H1R9DB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000019 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
26.3158%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
26.3158%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GJM1555C1H1R9DB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM1555C1H1R9DB01D

This table gives cross-reference parts and alternative options found for GJM1555C1H1R9DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H1R9DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM1555C1H1R9DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM1555C1H1R9DB01D vs GJM1555C1H1R9DB01J
GCG1555C1H1R9DA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H1R9DB01D vs GCG1555C1H1R9DA01D
GCQ1555C1H1R9DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H1R9DB01D vs GCQ1555C1H1R9DB01J
GCQ1555C1H1R9DB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 26.32% +Tol, 26.32% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H1R9DB01D vs GCQ1555C1H1R9DB01D

Related Parts for GJM1555C1H1R9DB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM1555C1H1R9DB01D would you like to use for your alert(s)?
  • Please alert me when GJM1555C1H1R9DB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM1555C1H1R9DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM1555C1H1R9DB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM1555C1H1R9DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM1555C1H1R9DB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM1555C1H1R9DB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: