Capacitors
GJM1555C1H1R7BB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ0431
Newark Cap, 1.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H1R7BB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9487
  • 10 $0.0370
  • 25 $0.0320
  • 50 $0.0270
  • 100 $0.0220
$0.0220 / $0.0370 Buy Now
DISTI # 70AH6303
Newark Cap, 1.7Pf, 50V, Mlcc, 0402, Capacitance:1.7Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H1R7BB01D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0120
$0.0120 Buy Now
DISTI # 490-6074-1-ND
DigiKey CAP CER 1.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2580
In Stock
  • 1 $0.1000
  • 10 $0.0680
  • 50 $0.0406
  • 100 $0.0319
  • 500 $0.0236
  • 1,000 $0.0195
  • 2,500 $0.0181
  • 5,000 $0.0166
  • 10,000 $0.0155
  • 20,000 $0.0147
  • 30,000 $0.0139
  • 50,000 $0.0127
  • 100,000 $0.0105
  • 250,000 $0.0097
$0.0097 / $0.1000 Buy Now
DISTI # GJM1555C1H1R7BB01D
Avnet Americas Multilayer Ceramic Capacitor, 1.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H1R7BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0131
  • 20,000 $0.0127
  • 40,000 $0.0124
$0.0124 / $0.0131 Buy Now
DISTI # 81-GJM1555C1H1R7BB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant 22842
  • 1 $0.1000
  • 10 $0.0410
  • 100 $0.0240
  • 1,000 $0.0180
  • 2,500 $0.0170
  • 10,000 $0.0130
  • 50,000 $0.0120
  • 100,000 $0.0100
$0.0100 / $0.1000 Buy Now
Future Electronics ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 30000
Reel
  • 10,000 $0.0110
  • 30,000 $0.0106
  • 50,000 $0.0104
  • 200,000 $0.0098
  • 300,000 $0.0095
$0.0095 / $0.0110 Buy Now
Future Electronics ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 10000
Reel
  • 10,000 $0.0105
  • 30,000 $0.0101
  • 50,000 $0.0098
  • 100,000 $0.0096
  • 200,000 $0.0092
$0.0092 / $0.0105 Buy Now
DISTI # 77352397
Verical Cap Ceramic 1.7pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Americas - 9500
  • 2,100 $0.0412
  • 5,000 $0.0324
$0.0324 / $0.0412 Buy Now
DISTI # GJM1555C1H1R7BB01D
TME Capacitor: ceramic, MLCC, 1.7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 100 9500
  • 100 $0.0455
  • 1,000 $0.0278
  • 5,000 $0.0227
  • 10,000 $0.0214
  • 20,000 $0.0197
$0.0197 / $0.0455 Buy Now
DISTI # GJM1555C1H1R7BB01D
Avnet Abacus Multilayer Ceramic Capacitor, 1.7 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H1R7BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Perfect Parts Corporation   70413
RFQ

CAD Models for GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd

GJM1555C1H1R7BB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000017 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.88%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5.88%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GJM1555C1H1R7BB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM1555C1H1R7BB01D

This table gives cross-reference parts and alternative options found for GJM1555C1H1R7BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H1R7BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R07S1R7BV4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GJM1555C1H1R7BB01D vs 500R07S1R7BV4Y
500R07S1R7BG4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BG4T
500R07S1R7BT4W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BT4W
500R07S1R7BV4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BV4W
500R07S1R7BV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BV4S
500R07S1R7BG4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BG4W
500R07S1R7BV4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BV4Y
500R07S1R7BT4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BT4S
500R07S1R7BV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BV4T
500R07S1R7BT4T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GJM1555C1H1R7BB01D vs 500R07S1R7BT4T

Related Parts for GJM1555C1H1R7BB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd

  • Please alert me when GJM1555C1H1R7BB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GJM1555C1H1R7BB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM1555C1H1R7BB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GJM1555C1H1R7BB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM1555C1H1R7BB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM1555C1H1R7BB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: