Capacitors
GJM1555C1H180GB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GJM1555C1H180GB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM1555C1H180GB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 77AH4471
Newark Cap, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H180GB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11306
  • 10 $0.0750
  • 25 $0.0640
  • 50 $0.0540
  • 100 $0.0440
$0.0440 / $0.0750 Buy Now
DISTI # 66AH5924
Newark Cap, 18Pf, 50V, Mlcc, 0402, Capacitance:18Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GJM1555C1H180GB01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0220
  • 20,000 $0.0210
$0.0210 / $0.0220 Buy Now
DISTI # 490-8082-1-ND
DigiKey CAP CER 18PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 478528
In Stock
  • 1 $0.1800
  • 10 $0.1200
  • 50 $0.0720
  • 100 $0.0566
  • 500 $0.0418
  • 1,000 $0.0346
  • 2,500 $0.0322
  • 5,000 $0.0295
  • 10,000 $0.0274
  • 20,000 $0.0260
  • 30,000 $0.0247
  • 50,000 $0.0226
  • 100,000 $0.0187
  • 250,000 $0.0171
$0.0171 / $0.1800 Buy Now
DISTI # GJM1555C1H180GB01D
Avnet Americas Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H180GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0198
  • 20,000 $0.0194
  • 40,000 $0.0189
$0.0189 / $0.0198 Buy Now
DISTI # 81-GJM1555C1H180GB01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant 9754
  • 1 $0.1600
  • 10 $0.0720
  • 100 $0.0420
  • 1,000 $0.0310
  • 2,500 $0.0260
  • 10,000 $0.0230
  • 100,000 $0.0190
$0.0190 / $0.1600 Buy Now
Future Electronics 0402 18 pF 50 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 20000
Reel
  • 10,000 $0.0179
  • 20,000 $0.0175
  • 40,000 $0.0171
  • 50,000 $0.0170
  • 150,000 $0.0162
$0.0162 / $0.0179 Buy Now
Future Electronics 0402 18 pF 50 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0180
  • 30,000 $0.0174
  • 40,000 $0.0172
  • 100,000 $0.0167
  • 150,000 $0.0162
$0.0162 / $0.0180 Buy Now
DISTI # 77356863
Verical Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 100 Americas - 19000
  • 2,100 $0.0415
  • 5,000 $0.0360
  • 10,000 $0.0295
$0.0295 / $0.0415 Buy Now
DISTI # GJM1555C1H180GB01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel Americas - 0
  • 20,000 $0.0191
  • 30,000 $0.0187
  • 50,000 $0.0180
  • 100,000 $0.0177
$0.0177 / $0.0191 Buy Now
DISTI # GJM1555C1H180GB01D
TME Capacitor: ceramic, MLCC, 18pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 100 19000
  • 100 $0.0503
  • 1,000 $0.0281
  • 5,000 $0.0251
  • 10,000 $0.0213
  • 20,000 $0.0202
$0.0202 / $0.0503 Buy Now
DISTI # GJM1555C1H180GB01D
Avnet Abacus Multilayer Ceramic Capacitor, 18 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H180GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # GJM1555C1H180GB01D
Avnet Asia Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H180GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.0162
  • 20,000 $0.0160
  • 30,000 $0.0158
  • 50,000 $0.0155
  • 100,000 $0.0151
  • 250,000 $0.0147
  • 500,000 $0.0144
$0.0144 / $0.0162 Buy Now

CAD Models for GJM1555C1H180GB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM1555C1H180GB01D by Murata Manufacturing Co Ltd

GJM1555C1H180GB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GJM1555C1H180GB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM1555C1H180GB01D

This table gives cross-reference parts and alternative options found for GJM1555C1H180GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H180GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402HQN500-180GGE Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD GJM1555C1H180GB01D vs C0402HQN500-180GGE
SH15N180G500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GJM1555C1H180GB01D vs SH15N180G500CT
GHQ04CG180G50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics GJM1555C1H180GB01D vs GHQ04CG180G50NTD
500R07S180GT4W CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GJM1555C1H180GB01D vs 500R07S180GT4W
GUQ04CG180G50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics GJM1555C1H180GB01D vs GUQ04CG180G50NTD
500R07S180GV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H180GB01D vs 500R07S180GV4S
RF0402N180G500CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp GJM1555C1H180GB01D vs RF0402N180G500CG
500R07S180GV4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GJM1555C1H180GB01D vs 500R07S180GV4Y
C1005NP0180GGT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Darfon Corporation GJM1555C1H180GB01D vs C1005NP0180GGT
GHQ04CG180G50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics GJM1555C1H180GB01D vs GHQ04CG180G50NT

Related Parts for GJM1555C1H180GB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM1555C1H180GB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM1555C1H180GB01D by Murata Manufacturing Co Ltd

  • Please alert me when GJM1555C1H180GB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GJM1555C1H180GB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM1555C1H180GB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GJM1555C1H180GB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM1555C1H180GB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM1555C1H180GB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: