Part Details for GJM1555C1H100GB01B by Murata Manufacturing Co Ltd
Overview of GJM1555C1H100GB01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM1555C1H100GB01B
GJM1555C1H100GB01B CAD Models
GJM1555C1H100GB01B Part Data Attributes
|
GJM1555C1H100GB01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H100GB01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H100GB01B
This table gives cross-reference parts and alternative options found for GJM1555C1H100GB01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H100GB01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG100G50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GJM1555C1H100GB01B vs CM05CG100G50AQ |
C0402COG100G500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Eyang Technology Development Co Ltd | GJM1555C1H100GB01B vs C0402COG100G500NTN |
GRM1555C1H100GA01J | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM1555C1H100GB01B vs GRM1555C1H100GA01J |
GHQ04CG100G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1H100GB01B vs GHQ04CG100G50NTD |
500R07S100GV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H100GB01B vs 500R07S100GV4T |
225486944109 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GJM1555C1H100GB01B vs 225486944109 |
GMC04CG100G50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1H100GB01B vs GMC04CG100G50NT-LF |
C0402C100G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GJM1555C1H100GB01B vs C0402C100G5GACTU |
C0402T100G5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | GJM1555C1H100GB01B vs C0402T100G5GAL7411 |
CM05CG100G50KH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GJM1555C1H100GB01B vs CM05CG100G50KH |