-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1554C1HR30WB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1554C1HR30WB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1554C1HR30WB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1554C1HR30WB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1554C1HR30WZ63J | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WZ63J |
GJM1554C1HR30WB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GJM1554C1HR30WB01J |
GRM1554C1HR30WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WA01J |
GRM1554C1HR30WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WZ01D |
GRM1554C1HR30WD01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WD01W |
GRM1554C1HR30WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WA01W |
GRM1554C1HR30WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WZ01C |
GRM1554C1HR30WA01B | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000003uF, 0402, | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WA01B |
GRM1554C1HR30WZ63W | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WZ63W |
GRM1554C1HR30WZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1554C1HR30WB01W vs GRM1554C1HR30WZ01J |