Part Details for GJM1552C1H5R3DB01D by Murata Manufacturing Co Ltd
Overview of GJM1552C1H5R3DB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM1552C1H5R3DB01D
GJM1552C1H5R3DB01D CAD Models
GJM1552C1H5R3DB01D Part Data Attributes
|
GJM1552C1H5R3DB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1552C1H5R3DB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000053 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.43% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.43% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1552C1H5R3DB01D
This table gives cross-reference parts and alternative options found for GJM1552C1H5R3DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1552C1H5R3DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1552C1H5R3DA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DA01W |
GRM1552C1H5R3DZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.0000053uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DZ01B |
GRM1552C1H5R3DZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.0000053uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DZ01J |
GRM1552C1H5R3DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DA01J |
GRM1552C1H5R3DD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DD01W |
GJM1552C1H5R3DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GJM1552C1H5R3DB01J |
GCG1552C1H5R3DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GCG1552C1H5R3DA01J |
GJM1552C1H5R3DB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GJM1552C1H5R3DB01W |
GCG1552C1H5R3DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GCG1552C1H5R3DA01D |
GRM1552C1H5R3DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.43% +Tol, 9.43% -Tol, CH, 60ppm/Cel TC, 0.0000053uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1552C1H5R3DB01D vs GRM1552C1H5R3DA01D |