Datasheets
GJM0335C1H7R6DB01J by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP

Part Details for GJM0335C1H7R6DB01J by Murata Manufacturing Co Ltd

Overview of GJM0335C1H7R6DB01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for GJM0335C1H7R6DB01J

Part # Distributor Description Stock Price Buy
DISTI # 490-GJM0335C1H7R6DB01JTR-ND
DigiKey CAP CER 7.6PF 50V C0G 0201 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0054
$0.0054 Buy Now
DISTI # GJM0335C1H7R6DB01J
Avnet Americas - Tape and Reel (Alt: GJM0335C1H7R6DB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0055
$0.0055 Buy Now
DISTI # 81-GJM0335C1H7R6DB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0120
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0060
  • 50,000 $0.0050
  • 100,000 $0.0040
$0.0040 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 50,000 $0.0038
$0.0038 Buy Now

Part Details for GJM0335C1H7R6DB01J

GJM0335C1H7R6DB01J CAD Models

GJM0335C1H7R6DB01J Part Data Attributes

GJM0335C1H7R6DB01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GJM0335C1H7R6DB01J Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0000076 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 6.5789%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 6.5789%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GJM0335C1H7R6DB01J

This table gives cross-reference parts and alternative options found for GJM0335C1H7R6DB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1H7R6DB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM0335C1H7R6DA01D Capacitor, Ceramic, Chip, General Purpose, 7.6pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GJM0335C1H7R6DB01J vs GRM0335C1H7R6DA01D
NMC-Q0201NPO7R6D50TRPF Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT NIC Components Corp GJM0335C1H7R6DB01J vs NMC-Q0201NPO7R6D50TRPF
MMASU063SCG7R6DFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP TAIYO YUDEN GJM0335C1H7R6DB01J vs MMASU063SCG7R6DFNA01
RF03N7R6D500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GJM0335C1H7R6DB01J vs RF03N7R6D500CG
CQ0201DPNPO9BN7R6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP YAGEO Corporation GJM0335C1H7R6DB01J vs CQ0201DPNPO9BN7R6
GRM0335C1H7R6DA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1H7R6DB01J vs GRM0335C1H7R6DA01J
MCASU063SCG7R6DFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP TAIYO YUDEN GJM0335C1H7R6DB01J vs MCASU063SCG7R6DFNA01
UMK063CG7R6DT-F Capacitor, Ceramic, Chip, General Purpose, 7.6pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GJM0335C1H7R6DB01J vs UMK063CG7R6DT-F
GRM0335C1H7R6DA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1H7R6DB01J vs GRM0335C1H7R6DA01W
MMASU063SCG7R6DFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 0201, CHIP TAIYO YUDEN GJM0335C1H7R6DB01J vs MMASU063SCG7R6DFNA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1H7R6DB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1H7R6DB01J by Murata Manufacturing Co Ltd

  • Please alert me when GJM0335C1H7R6DB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1H7R6DB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1H7R6DB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1H7R6DB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1H7R6DB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1H7R6DB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: