Part Details for GJM0335C1H5R7BB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1H5R7BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C1H5R7BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335C1H5R7BB01DTR-ND
|
DigiKey | CAP CER 5.7PF 50V C0G 0201 Min Qty: 15000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0113 | Buy Now |
DISTI #
GJM0335C1H5R7BB01D
|
Avnet Americas | Cap Ceramic Monolithic 5.7pF 50VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GJM0335C1H5R7BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
81-GJM0335C1H5R7BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.7 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0068 | Buy Now |
Part Details for GJM0335C1H5R7BB01D
GJM0335C1H5R7BB01D CAD Models
GJM0335C1H5R7BB01D Part Data Attributes
|
GJM0335C1H5R7BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1H5R7BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.7544% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7544% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1H5R7BB01D
This table gives cross-reference parts and alternative options found for GJM0335C1H5R7BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1H5R7BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H5R7BA01C | Ceramic Capacitor, Ceramic, 50V, 1.7544% +Tol, 1.7544% -Tol, C0G, -/+30ppm/Cel TC, 0.0000057uF, 0201, | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GRM0335C1H5R7BA01C |
CBR02C579B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GJM0335C1H5R7BB01D vs CBR02C579B5GAC |
GJM0335C1H5R7BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GJM0335C1H5R7BB01W |
CQ0201BPNPO9BN5R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7544% +Tol, 1.7544% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GJM0335C1H5R7BB01D vs CQ0201BPNPO9BN5R7 |
GRM0335C1H5R7BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GRM0335C1H5R7BD01J |
NMC-Q0201NPO5R7B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GJM0335C1H5R7BB01D vs NMC-Q0201NPO5R7B50TRPF |
GRM0335C1H5R7BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GRM0335C1H5R7BD01B |
GRM0335C1H5R7BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GRM0335C1H5R7BD01C |
GJM0335C1H5R7BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GJM0335C1H5R7BB01J |
GRM0335C1H5R7BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H5R7BB01D vs GRM0335C1H5R7BA01W |