Part Details for GJM0335C1H4R6BB01W by Murata Manufacturing Co Ltd
Overview of GJM0335C1H4R6BB01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM0335C1H4R6BB01W
GJM0335C1H4R6BB01W CAD Models
GJM0335C1H4R6BB01W Part Data Attributes
|
GJM0335C1H4R6BB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1H4R6BB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000046 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.1739% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1739% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1H4R6BB01W
This table gives cross-reference parts and alternative options found for GJM0335C1H4R6BB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1H4R6BB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H4R6BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GRM0335C1H4R6BD01B |
GJM0335C1H4R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GJM0335C1H4R6BB01D |
GRM0335C1H4R6BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GRM0335C1H4R6BD01C |
RF03N4R6B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GJM0335C1H4R6BB01W vs RF03N4R6B500CG |
GRM0335C1H4R6BA01C | Ceramic Capacitor, Ceramic, 50V, 2.1739% +Tol, 2.1739% -Tol, C0G, -/+30ppm/Cel TC, 0.0000046uF, 0201, | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GRM0335C1H4R6BA01C |
GRM0335C1H4R6BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GRM0335C1H4R6BD01D |
NMC-Q0201NPO4R6B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GJM0335C1H4R6BB01W vs NMC-Q0201NPO4R6B50TRPF |
UMK063CG4R6BT-F | Capacitor, Ceramic, Chip, General Purpose, 4.6pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GJM0335C1H4R6BB01W vs UMK063CG4R6BT-F |
GRM0335C1H4R6BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1H4R6BB01W vs GRM0335C1H4R6BA01W |
CQ0201BRNPO9BN4R6 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GJM0335C1H4R6BB01W vs CQ0201BRNPO9BN4R6 |