Datasheets
GJM0335C1E7R9BB01D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for GJM0335C1E7R9BB01D by Murata Manufacturing Co Ltd

Overview of GJM0335C1E7R9BB01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for GJM0335C1E7R9BB01D

Part # Distributor Description Stock Price Buy
DISTI # 490-GJM0335C1E7R9BB01DTR-ND
DigiKey CAP CER 7.9PF 25V C0G 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0099
$0.0099 Buy Now
DISTI # GJM0335C1E7R9BB01D
Avnet Americas Cap Ceramic Monolithic 7.9pF 25VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GJM0335C1E7R9BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0057
$0.0057 Buy Now
DISTI # 81-GJM0335C1E7R9BB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.9 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0350
  • 100 $0.0180
  • 1,000 $0.0120
  • 2,500 $0.0110
  • 10,000 $0.0090
  • 15,000 $0.0080
$0.0080 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 15,000 $0.0060
$0.0060 Buy Now
DISTI # GJM0335C1E7R9BB01D
Avnet Asia Cap Ceramic Monolithic 7.9pF 25VDC 0.1pF SMD Paper T/R (Alt: GJM0335C1E7R9BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
RFQ

Part Details for GJM0335C1E7R9BB01D

GJM0335C1E7R9BB01D CAD Models

GJM0335C1E7R9BB01D Part Data Attributes

GJM0335C1E7R9BB01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GJM0335C1E7R9BB01D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0000079 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 1.2658%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1.2658%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GJM0335C1E7R9BB01D

This table gives cross-reference parts and alternative options found for GJM0335C1E7R9BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E7R9BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCM0335C1E7R9BD03D Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GCM0335C1E7R9BD03D
GRM0335C1E7R9BA01D Capacitor, Ceramic, Chip, General Purpose, 7.9pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GRM0335C1E7R9BA01D
GRM0335C1E7R9BD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000079uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GRM0335C1E7R9BD01J
GJM0335C1E7R9BB01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GJM0335C1E7R9BB01W
GRM0335C1E7R9BA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GRM0335C1E7R9BA01W
GJM0335C1E7R9BB01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GJM0335C1E7R9BB01J
CBR02C799B3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation GJM0335C1E7R9BB01D vs CBR02C799B3GAC
GRM0335C1E7R9BA01J Capacitor, Ceramic, Chip, General Purpose, 7.9pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GRM0335C1E7R9BA01J
GCM0335C1E7R9BD03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.27% +Tol, 1.27% -Tol, C0G, 30ppm/Cel TC, 0.0000079uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GCM0335C1E7R9BD03W
GRM0335C1E7R9BD01B CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000079uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E7R9BB01D vs GRM0335C1E7R9BD01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1E7R9BB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1E7R9BB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1E7R9BB01D would you like to use for your alert(s)?
  • Please alert me when GJM0335C1E7R9BB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1E7R9BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1E7R9BB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1E7R9BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1E7R9BB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1E7R9BB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: