GJM0335C1E6R4DB01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GJM0335C1E6R4DB01JTR-ND
DigiKey CAP CER 6.4PF 25V C0G 0201 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0054
$0.0054 Buy Now
DISTI # GJM0335C1E6R4DB01J
Avnet Americas Multi-Layer Ceramic Capacitor 6.4pF 25VDC C0G 0.5pF 0201 Paper T/R - Tape and Reel (Alt: GJM0335C1E6R4DB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0037
$0.0037 Buy Now
DISTI # 81-GJM0335C1E6R4DB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.4 pF 25 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0120
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0060
  • 50,000 $0.0050
  • 100,000 $0.0040
$0.0040 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0038
$0.0038 Buy Now

CAD Models for GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd

GJM0335C1E6R4DB01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000064 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
7.8125%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
7.8125%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335C1E6R4DB01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM0335C1E6R4DB01J

This table gives cross-reference parts and alternative options found for GJM0335C1E6R4DB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E6R4DB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1E6R4DA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GRM0335C1E6R4DA01W
GRM0335C1E6R4DA01D Capacitor, Ceramic, Chip, General Purpose, 6.4pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GRM0335C1E6R4DA01D
GCM0335C1E6R4DD03L CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GCM0335C1E6R4DD03L
GCM0335C1E6R4DD03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GCM0335C1E6R4DD03W
GRM0335C1E6R4DA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GRM0335C1E6R4DA01J
RF03N6R4D250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation GJM0335C1E6R4DB01J vs RF03N6R4D250CT
GRM0335C1E6R4DD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GRM0335C1E6R4DD01J
CBR02C649D3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation GJM0335C1E6R4DB01J vs CBR02C649D3GAC
GJM0335C1E6R4DB01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GJM0335C1E6R4DB01W
GJM0335C1E6R4DB01B Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.81% +Tol, 7.81% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R4DB01J vs GJM0335C1E6R4DB01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1E6R4DB01J would you like to use for your alert(s)?
  • Please alert me when GJM0335C1E6R4DB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1E6R4DB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1E6R4DB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1E6R4DB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1E6R4DB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1E6R4DB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: