GJM0335C1E6R3CB01B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd

GJM0335C1E6R3CB01B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000063 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.97%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
3.97%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335C1E6R3CB01B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM0335C1E6R3CB01B

This table gives cross-reference parts and alternative options found for GJM0335C1E6R3CB01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E6R3CB01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-Q0201NP06R3C25TRPF CAP,CERAMIC,6.3PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE NIC Components Corp GJM0335C1E6R3CB01B vs NMC-Q0201NP06R3C25TRPF
GRM0335C1E6R3CD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000063uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GRM0335C1E6R3CD01J
CBR02C639C3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation GJM0335C1E6R3CB01B vs CBR02C639C3GAC
CQ0201CRNPO8BN6R3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.9683% +Tol, 3.9683% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, YAGEO Corporation GJM0335C1E6R3CB01B vs CQ0201CRNPO8BN6R3
GRM0335C1E6R3CD01F CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000063uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GRM0335C1E6R3CD01F
RF03N6R3C250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation GJM0335C1E6R3CB01B vs RF03N6R3C250CG
GJM0335C1E6R3CB01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GJM0335C1E6R3CB01J
GCM0335C1E6R3CD03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GCM0335C1E6R3CD03W
GRM0335C1E6R3CD01C CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000063uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GRM0335C1E6R3CD01C
GCM0335C1E6R3CD03J Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.97% +Tol, 3.97% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E6R3CB01B vs GCM0335C1E6R3CD03J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1E6R3CB01B would you like to use for your alert(s)?
  • Please alert me when GJM0335C1E6R3CB01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1E6R3CB01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1E6R3CB01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1E6R3CB01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1E6R3CB01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1E6R3CB01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: