-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E3R6WB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E3R6WB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E3R6WB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E3R6WB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R6AG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0201, | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AG4S |
GRM0335C1E3R6WD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E3R6WB01W vs GRM0335C1E3R6WD01D |
250R05L3R6AC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0201, | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AC4S |
250R05L3R6AG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0201, | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AG4W |
250R05L3R6AV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AV4T |
GRM0335C1E3R6WD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E3R6WB01W vs GRM0335C1E3R6WD01J |
GJM0335C1E3R6WB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E3R6WB01W vs GJM0335C1E3R6WB01J |
250R05L3R6AT4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0201, | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AT4S |
RF03N3R6A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1E3R6WB01W vs RF03N3R6A250CG |
250R05L3R6AG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0201, | Johanson Technology Inc | GJM0335C1E3R6WB01W vs 250R05L3R6AG4Y |