-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17221-1-ND
|
DigiKey | CAP CER 2.1PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12623 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GJM0335C1E2R1BB01D
|
Avnet Americas | Cap Ceramic 2.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E2R1BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
81-GJM0335C1E2R1BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.1 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 41563 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07198612
|
Arrow Electronics | Cap Ceramic 2.1pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 12003 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2002 Container: Cut Strips | Americas - 12003 |
|
$0.0050 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0060 | Buy Now |
DISTI #
36326338
|
Verical | Cap Ceramic 2.1pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 12003 Package Multiple: 1 Date Code: 2002 | Americas - 12003 |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 150000 |
|
RFQ | ||
|
Quest Components | 120000 |
|
$0.0074 / $0.0735 | Buy Now | |
DISTI #
GJM0335C1E2R1BB01D
|
Avnet Asia | Cap Ceramic 2.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R (Alt: GJM0335C1E2R1BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521302042850
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 12003 |
|
$0.0063 / $0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E2R1BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E2R1BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4.7619% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.7619% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E2R1BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E2R1BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L2R1BU4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0201, | Johanson Technology Inc | GJM0335C1E2R1BB01D vs 250R05L2R1BU4S |
CBR02C219B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM0335C1E2R1BB01D vs CBR02C219B3GAC |
GJM0335C1E2R1BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E2R1BB01D vs GJM0335C1E2R1BB01J |
CL03C2R1BA3ACND | Cap,Ceramic,2.1pF,25VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0201 Case | Samsung Semiconductor | GJM0335C1E2R1BB01D vs CL03C2R1BA3ACND |
GJM0335C1E2R1BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E2R1BB01D vs GJM0335C1E2R1BB01B |
250R05L2R1BC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0201, | Johanson Technology Inc | GJM0335C1E2R1BB01D vs 250R05L2R1BC4S |
250R05L2R1BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0201, | Johanson Technology Inc | GJM0335C1E2R1BB01D vs 250R05L2R1BU4Y |
CL03C2R1BA3NCND | Cap,Ceramic,2.1pF,25VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0201 Case | Samsung Semiconductor | GJM0335C1E2R1BB01D vs CL03C2R1BA3NCND |
250R05L2R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000021 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1E2R1BB01D vs 250R05L2R1BT4Y |
250R05L2R1BG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E2R1BB01D vs 250R05L2R1BG4S |